Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VS197DE :: 47 cm — 16:09 — VGA


ASUS VS197DE

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.3 x 0.3 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TC0 5
  • Measures
    • Wall mounting
    • VESA 75 x 75
    • Width with feet
    • 447
    • Depth with stand
    • 185 mm
    • Height with base
    • 346 mm
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Superior image quality meets classic, stylish design

The ASUS VS197D LED features an extremely high contrast ratio of 50,000,000:1. As a result, it provides perfect picture and colour quality. The innovative technologies are complemented by the sturdy stand and the particularly flat profile that gives the screen an elegant appearance and the necessary stability.

50,000,000:1 ASUS Smart Contrast Ratio
ASCR (ASUS Smart Contrast Ratio) technology dynamically adapts the display backlight to the lighting conditions and increases the contrast ratio to up to 50,000,000:1. This delivers optimised, life-like visuals even in extremely dark or bright surroundings.

Superb image quality
• Perfect image quality for work and leisure with 1366x768 resolution and an extremely fast response time of 5 ms
• Increased efficiency with multitasking by using two screens simultaneously
• The Aspect Ratio Control function prevents distortion resulting from different aspect ratios. In the screen display menu, the user can choose between a full widescreen and a 4:3 aspect ratio, with the images displayed in perfect original quality.

Multiple viewing angles with Smart View Technology
Regardless of whether the viewer is sitting upright on a chair, or wants to watch a film lying down, Smart View Technology automatically adjusts the settings so that both image quality and colour are optimal from any viewing angle.

ASUS SPLENDID™ Video Intelligence Technology
ASUS SPLENDID™ Video Intelligence Technology optimises image quality by analysing individual pixels in a full image, enabling brightness, contrast, sharpness and colours to be optimally adjusted. In addition to dynamic picture analysis, the user can also choose from six different image settings (Standard, sRGB, Night View, Scenery, Gaming and Theatre), which can be controlled via a hot key. Thanks to ASUS SPLENDID™ it is now possible to also watch movies in excellent quality on your PC.

User-friendly design
The multi-lingual on-screen display can be adjusted via the convenient hotkeys. The stand can also be detached quickly and easily if the monitor is to be mounted on the wall. The wall mount (75 x 75 mm) complies with the VESA standard. Additional highlights include the tilt angle of up to 25° (5° to the front, 20° to the rear) and the Kensington security lock.



Manufacturer : ASUS
Factory number : 90LMF1001T02201C-
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.3 x 0.3 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TC0 5
  • Measures
    • Wall mounting
    • VESA 75 x 75
    • Width with feet
    • 447
    • Depth with stand
    • 185 mm
    • Height with base
    • 346 mm
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual