Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DS-41100 :: DIGITUS VGA splitter 350 MHz, 2-port

Item-No.: DIGITUS DS-41100
€29,95
Category of goods: 1 = discountable

DIGITUS DS-41100

  • Product Description
  • Technical information
  • General
    • Design
    • 1 PC, 2 monitors
    • Type
    • VGA splitter
    • Input
    • VGA
    • Output
    • VGA
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.3 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Distributes the video signal to two monitors - perfect e.g. for training, trade shows and advertising
Video splitter, 1 PC to 2 monitors, 350 MHz, 350 MHz, HDSUB 15/M - 2 X HDSUB 15/F, max. resolution 2048x1536 pixels

Video splitters enable identical pictures from video sources to be shown on 2, 4, 8, 16 or even more screens using cascading. Video splitters have a wide range of applications in different areas, such as testing facilities, data centres, information screens, video transmissions, presentations and training facilities.

Included with delivery
• 2-port VGA splitter 350 MHz
• Power adapter
• User manual
• Support CD-ROM



Manufacturer : DIGITUS
Factory number : DS-41100
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 PC, 2 monitors
    • Type
    • VGA splitter
    • Input
    • VGA
    • Output
    • VGA
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 0.3 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual