Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87669 :: Switch 2-port BNC manual bidirectional


DELOCK 87669

  • Product Description
  • Technical information
  • General
    • Design
    • 1x BNC <> 2x BNC
    • Type
    • Video splitter
    • Assembly
    • Manually
    • Input
    • BNC sockets
    • Output
    • BNC socket
    • Colour
    • Grey/black
  • Interfaces
    • Connection
    • BNC
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 68 mm
    • Length
    • 112 mm
    • Height
    • 29 mm
This BNC switch by Delock is a manually bidirectional switch for connecting different devices with BNC port. This switch offers two different applications.
You can connect two computers with BNC port to one monitor, TV with BNC input port. By using the button you can select which device should display the signal.
You can connect one device with BNC port to two displays and select the monitor which should display the signal by using the button. (Simultaneous output to multiple screens is not possible)

Specification
  • Function 1: 2x BNC female > 1x BNC female
  • Function 2: 1x BNC female > 2x BNC female
  • 2 mechanical buttons
  • Impedance: 75 Ohm
  • Plastic housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 112x 68x 29 mm (without button)
  • Colour: grey / black


System requirements
  • a free port BNC male
  • BNC connection cables


Package content
  • Switch bidirectional
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87669
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1x BNC <> 2x BNC
    • Type
    • Video splitter
    • Assembly
    • Manually
    • Input
    • BNC sockets
    • Output
    • BNC socket
    • Colour
    • Grey/black
  • Interfaces
    • Connection
    • BNC
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 68 mm
    • Length
    • 112 mm
    • Height
    • 29 mm