Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87654 :: 2-port VGA audio and video splitter, 450 MHz


DELOCK 87654

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • VGA splitter
    • Resolution
    • 2048 x 1536
    • Assembly
    • Cascading
    • Input
    • VGA
    • Output
    • VGA
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Specials
    • Specification
    • Incl. power supply
  • Electrical values
    • Bandwidth
    • 450 MHz

This Delock VGA splitter is used to split video and audio signals from PC or notebook outputs. This allows you to connect two monitors to one VGA connection.

Technical data
• Connectors:
Output:
2 x VGA 15-pin socket
2 x 3.5-mm 3-pin jack socket
Input:
1 x VGA 15-pin plug
1 x 3.5-mm 3-pin jack socket
1 x DC power socket
• Supports: SVGA, VGA, XGA, SXGA, UXGA, QXGA and multisync monitors
• Resolution: max. 2048 x 1536 @ 86 Hz
• Supports Stereo-Audio
• VGA bandwidth: 450 MHz
• Supported cable length: up to 55 m
• Cascadable (daisy chain)
• Plug & play
• OS independent, no driver installation required

Power supply unit specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/0.12 A
• Output: 5 V/0.85 ~ 1 A
• Earth outside, positive inside
• Dimensions:
Interior: ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9.5 mm

System requirements
• PC or notebook with one free VGA port. An additional
free jack socket is required for audio transmission.
• VGA connection cable

Package contents
• VGA splitter
• Power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 87654
Package weight : 0.719 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • VGA splitter
    • Resolution
    • 2048 x 1536
    • Assembly
    • Cascading
    • Input
    • VGA
    • Output
    • VGA
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Specials
    • Specification
    • Incl. power supply
  • Electrical values
    • Bandwidth
    • 450 MHz