Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87640 :: Monitor DVI splitter, DVI 24+5, 1-in > 4-out

Item-No.: DELOCK 87640
€64,80
Category of goods: 1 = discountable

DELOCK 87640

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 displays
    • Type
    • DVI monitor splitter
    • Resolution
    • 1920 x 1080
    • Assembly
    • Cascading
    • Input
    • DVI socket
    • Output
    • DVI sockets
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Specials
    • Specification
    • Incl. power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm

This Delock DVI splitter is used to split video signals from a PC or notebook video output. This allows you to operate four monitors on one DVI port.

Technical data
• Connectors:
Input:
1 x DVI-I (dual link) 24+5 socket
1 x 5 V DC power socket
Output:
4 x DVI-I (dual link) 24+5 socket
• Resolution up to full-HD 1080p (depending on your monitor and system)
• HDCP support
• Cascadable (daisy chain)
• Supported cable length: up to 10 m
• LED display
• Energy consumption: approx. 12 W
• Dimensions: (LxWxH): approx. 154 x 79 x 23 mm
• Plug & play

Power connector specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/0.5 A
• Output: 5 V/2 A
• Earth outside, positive inside
• Dimensions:
Interior: ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9 mm

System requirements
• PC or notebook with one free DVI port
• DVI connection cable

Package contents
• DVI splitter
• Power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 87640
Package weight : 0.73 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 displays
    • Type
    • DVI monitor splitter
    • Resolution
    • 1920 x 1080
    • Assembly
    • Cascading
    • Input
    • DVI socket
    • Output
    • DVI sockets
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Specials
    • Specification
    • Incl. power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm