Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87639 :: Splitter DVI 24+5 1in > 2out


DELOCK 87639

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • DVI monitor splitter
    • Resolution
    • 1080p
    • Input
    • DVI 24+5 sockets
    • Output
    • DVI 24+5 sockets
    • Colour
    • Black
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Specials
    • Specification
    • Cascading
  • Measures
    • Width
    • 79 mm
    • Length
    • 154 mm
    • Height
    • 23 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm
This Delock DVI splitter can be used to split the video signal from video output of your PC or laptop. Thus you can connect two monitors to one DVI port. Thus you can connect two monitors to one DVI port.

Specification
  • Input: 1x DVI-D (Single Link) 24+5 female, 1x 5 V DC jack
  • Output: 2x DVI-D (Single Link) 24+5 female
  • DVI-D 24+5 port with screw nuts (VGA not wired)
  • Resolution up to Full-HD 1080p (depends on your monitor and your system)
  • HDCP compliant
  • cascadable (Daisy Chain)
  • Supported cable length: up to 10 m
  • LED indicator
  • Power consumption: ca. 8 W
  • Dimension (LxBxH): ca. 154x 79x 23 mm
  • Plug & Play


System requirements
  • PC or laptop with a free DVI port
  • DVI connection cables


Package content
  • DVI Splitter
  • Power supply

User manual

PackageBox



Manufacturer : DELOCK
Factory number : 87639
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • DVI monitor splitter
    • Resolution
    • 1080p
    • Input
    • DVI 24+5 sockets
    • Output
    • DVI 24+5 sockets
    • Colour
    • Black
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Specials
    • Specification
    • Cascading
  • Measures
    • Width
    • 79 mm
    • Length
    • 154 mm
    • Height
    • 23 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm