Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87636 :: Switch, 4-Port VGA with Audio, manual


DELOCK 87636

  • Product Description
  • Technical information
  • General
    • Design
    • 1 on 4 PCs
    • Type
    • Audio/video splitter
    • Resolution
    • 1600 x 1280
    • Assembly
    • Manually
    • Input
    • D-SUB HD 15-pin, 3,5-mm jack
    • Output
    • D-SUB HD 15-pin, 3,5-mm jack
    • Colour
    • Black
  • Interfaces
    • Connection
    • D-SUB HD 15-pin, 3,5-mm jack
  • Measures
    • Width
    • 86 mm
    • Length
    • 152 mm
    • Height
    • 32 mm
This Delock switch can be used for connection of up to 4 different computers with VGA port to one VGA display or beamer. By using one of the 4 buttons you can manually select which computer should be connected to the VGA device.

Specification
  • video output: 1x VGA 15 pin female
  • audio output: 1x 3,5 mm 3 Pin stereo jack female
  • video input: 4x VGA 15 pin male
  • audio input: 4x 3,5 mm 3 Pin stereo jack female
  • 4 mechanical buttons
  • Resolution: max. 1600x 1280
  • VGA Bandwight: 250 MHz
  • Metal housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 152x 86x 32 mm
  • Colour: black


System requirements
  • PC or notebook with a free VGA port and one free 3.5 mm stereo jack port
  • VGA- and audio connection cables


Package content
  • Switch VGA
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87636
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 on 4 PCs
    • Type
    • Audio/video splitter
    • Resolution
    • 1600 x 1280
    • Assembly
    • Manually
    • Input
    • D-SUB HD 15-pin, 3,5-mm jack
    • Output
    • D-SUB HD 15-pin, 3,5-mm jack
    • Colour
    • Black
  • Interfaces
    • Connection
    • D-SUB HD 15-pin, 3,5-mm jack
  • Measures
    • Width
    • 86 mm
    • Length
    • 152 mm
    • Height
    • 32 mm