Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61968 :: 2-port VGA data splitter - 450 MHz

Item-No.: DELOCK 61968
€26,40
Category of goods: 1 = discountable

DELOCK 61968

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • VGA monitor splitter

This Delock VGA data splitter is used to split a video signal from the video output of your PC or notebook. This allows you to connect two monitors to one VGA connection. Power is supplied via the USB interface without blocking a port thanks to the USB plug and socket solution.

Technical data
• Connectors:
Video output: 2 x VGA 15-pin socket
Video input: 1 x VGA 15-pin connector
Power supply:
1 x USB-A plug
1 x USB-A socket - can now be used for other
USB devices
• Supports: SVGA, VGA, XGA, WXGA, QXGA and multi-synch monitors
• Resolution: max. 2048 x 1536
• Format: 04:03
• VGA bandwidth: 450 MHz
• Supported cable length: up to 55 m
• Cascadable (daisy chain)
• USB Bus power - no additional power supply required for the splitter
• Plug & play
• OS independent, no driver installation required

System requirements
• PC or notebook with a free VGA port
• Monitor with VGA cable
• One free USB port for power supply

Package contents
• VGA data splitter
• User manual



Manufacturer : DELOCK
Factory number : 61968
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • VGA monitor splitter