Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DKVM-4K :: Auto PC Splitter, 4-way switch


D-LINK DKVM-4K

  • Product Description
  • Technical information
  • General
    • Design
    • 1 on 4 PCs
    • Type
    • KVM Auto PC Splitter
    • Assembly
    • Incl. 2x 1.8 m cable
  • Display
    • Resolution
    • 2048 x 1536

These keyboard, screen and mouse switches (KVM: keyboard, video, mouse) allow control of 4 different server PCs with just one keyboard, monitor and mouse. They are easy to use and very powerful.

• Controls up to 4 PCs using a single keyboard, monitor and mouse
• Saves money, space and energy at the workplace
• Compatible with PS2 systems
• Video resolution up to 2048 x 1536 pixels
• Emulation of the keyboard and mouse during the boot process
• Switching via hotkey or push button
• Compact desktop unit
• Supports Microsoft IntelliMouse
• Support for VGA, SVGA, composite, multi-sync monitors
• Convenient auto scan mode (auto detection)
• Acoustic feedback when switching between computers
• Automatic saving of the status of the Caps Lock, Num Lock and Scroll Lock key for each computer
• No software required

Included with delivery:
• Toggle switch
2 x keyboard/mouse/video cable 1.8 m
• Manual



Manufacturer : D-LINK
Factory number : DKVM-4K
Package weight : 1.065 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 on 4 PCs
    • Type
    • KVM Auto PC Splitter
    • Assembly
    • Incl. 2x 1.8 m cable
  • Display
    • Resolution
    • 2048 x 1536
Datasheet/manual