Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VS291 :: VGA video switch with 2 ports


ATEN VS291

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Multi-monitor splitter
    • Resolution
    • 1920 x 1440
    • Input
    • 15-pin HD sockets
    • Output
    • 15-pin HD sockets
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The VS291 is a video switch with 2 ports. It allows the video signals of 2 independent computers to be displayed on a single monitor. Therefore, it is not necessary to purchase a separate screen for every computer.

Included with delivery
• 1x video switch 2 ports
• 1x 0AD6-1909-03EG power supply

• Displays the graphics card output of two computers on a single screen or projector
• Computer selection via push-button
• Electronic switching for improved reliability and durability
• Easy installation — no software required
• Large transmission range – up to 10 m
• High resolution video - up to 1920 x 1440
• DDC-, DDC2-, DDC2B-compatible
• Supports VGA, XGA, SVGA, UXGA and multisync monitors
• Supported operating systems: Windows 2000, Windows XP, Linux, Mac and Sun.



Manufacturer : ATEN
Factory number : VS291
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Multi-monitor splitter
    • Resolution
    • 1920 x 1440
    • Input
    • 15-pin HD sockets
    • Output
    • 15-pin HD sockets
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual