Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VE812 :: HDMI-Extension over Cat.5e/6-cable (100m)

Item-No.: ATEN VE812
€389,00
Category of goods: 1 = discountable

ATEN VE812

  • Product Description
  • Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • HDMI extension
    • Resolution
    • 4kx2K
    • Assembly
    • Up to 100 m
    • Input
    • HDMI-A socket
    • Output
    • HDMI-A socket
  • Electrical values
    • Bandwidth
    • 340 MHz
HDMI over Single Cat 5 Extender

The VE812 HDMI over Single Cat 5 Extender enables an HDMI display to be located up to 100 meters away from the source device. It can conveniently be extended using only one Cat 5e cable, which is cost-effective.

The VE812 not only supports HDMI (3D, Deep Color ) but also Ultra HD (4k x 2k) and is HDCP compatible. Furthermore remote EDID pass-through ensures optimum video quality for your HDMI display.

The VE812 is perfect for the meeting room, home theater or any installation that needs long distance transmission and superior video quality.



Manufacturer : ATEN
Factory number : VE812
Package weight : 1.483 kg
RoHS : conform
Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • HDMI extension
    • Resolution
    • 4kx2K
    • Assembly
    • Up to 100 m
    • Input
    • HDMI-A socket
    • Output
    • HDMI-A socket
  • Electrical values
    • Bandwidth
    • 340 MHz