Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VE150A :: VGA graphics extension up to 150 meters via CAT5

Item-No.: ATEN VE150A
€93,95
Category of goods: 1 = discountable

ATEN VE150A

  • Product Description
  • Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • VGA extension
    • Assembly
    • Up to 150 m
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1200

The VE150A graphics extension consists of a local transmitting unit and a receiving unit for the remote station, which are connected via a conventional CAT 5e cable. The distance between the two devices can be up to 150 m.
It is ideal for factories and construction sites and other environments where display devices are set up in sensitive locations but the system unit must be located in a safe place.

• Used for connecting local and remote devices via Cat 5e Ethernet cable
• Supports one local and one remote screen
• Long transmission paths - up to 150 m
• Signal level controls for adjusting signal strength — enables manual adjustment to distance
• Improved graphics quality - resolutions up to 1920 x 1200 (30 m); 1600 x 1200 (100 m); 1280 x 1024 (150 m)
• Supports VGA, XGA, SVGA, UXGA, WUXGA and multisync monitors
• Supports widescreen formats
• Supports Hot-Plugging
• Integrated static discharge protection up to 8 kV/15 kV
• Supports DDC for the local monitor
• Easy installation
• Rack mounting possible
• Plug and play – no software installation required

Includes
• 1x graphics extension VE150AT (local device)
• 1x graphics extension VE150AR (receiving device for remote station)
• 2x mains adapters
• 1x VGA cable
• 1x mounting kit
• 1x user manual



Manufacturer : ATEN
Factory number : VE150A
Package weight : 1.193 kg
RoHS : conform
Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • VGA extension
    • Assembly
    • Up to 150 m
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1200