Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS PFD8522 :: LCD desk bracket, up to 13 kg/26 inches


vogel's PFD 8522

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 66 cm
    • Display Format
    • Up to 26”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • 3-point cable manager
    • Colour
    • Silver/aluminium
    • Technology
    • Tilt: 200°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • 13

This desk bracket from Vogel's has been designed with rugged professional use in mind. Features such as adjustable bearing, three-point cable routing and the special Flexmount™ offer exceptional performance and long-lasting quality. Its sleek design matches any interior design and any kind of desk.

The PFD 8522 provides everything you need to mount your monitor in a convenient and neat position. You can adjust the height and move and rotate the monitor using your finger. Model PFD 8522 is equipped with two pivot points. You can easily move the bracket using the adjustable bearing, while Flexmount allows you to install the desk bracket on six different types of desk. You can therefore be sure that the desk bracket from Vogel's fits on any desk without you having to buy any additional accessories.

Technical data:
  • Adapter width: 115 mm

  • Adapter height: 115 mm

  • Key benefits: adjustable bearings, solid three-point cable duct, monitor pivoted

  • Warranty: 10 years

  • Number of pivot points: 2


Note: The monitor shown is not included.



Manufacturer : VOGELS
Factory number : 73201520
Package weight : 3.7 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 66 cm
    • Display Format
    • Up to 26”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • 3-point cable manager
    • Colour
    • Silver/aluminium
    • Technology
    • Tilt: 200°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • 13