Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031162 :: LCD rack for 2x3 monitors, table-top mounting


ROLINE 17031162

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 56 cm
    • Display Format
    • Up to 22”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • For up to 2 x 3 monitors
    • Type
    • Monitor bracket for tabletop mounting
  • Measures
    • Loading capacity
    • 50
• The LCD monitor brackets enable multiple monitors to be mounted
• For clamping on the table edge
• For mounting up to 6 x 56-cm screens; we recommend using our monitor mounts 17.03.1165 (VESA75) or 17.03.1166 (VESA100)

Technical data:
• Product group: LCD monitor brackets
• Product type: monitor rack, table-top mounting
• Load capacity: 50 kg
• Mounting: table clamp mounting
• Adjustment: mechanical
• VESA: 75 x 75 mm, 100 x 100 mm
• Technical features: for LCD monitor mounts

Included with delivery:
• Monitor rack
Monitors not included.



Manufacturer : ROLINE
Factory number : 17.03.1162
Package weight : 11.22 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 56 cm
    • Display Format
    • Up to 22”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • For up to 2 x 3 monitors
    • Type
    • Monitor bracket for tabletop mounting
  • Measures
    • Loading capacity
    • 50
Datasheet/manual