Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031161 :: LCD rack for wall mounting


ROLINE 17031161

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
  • Display
    • Display type
    • VESA 75x75
  • Measures
    • Loading capacity
    • 30
• LCD monitor racks enable multiple monitors to be mounted
• For wall mounting
• For mounting screens with VESA 75 (75x75 mm)

Technical data:
• Product group: LCD monitor brackets
• Product type: monitor rack, wall mounting
• Load capacity: 30 kg
• Mounting: wall bracket
• Adjustment: mechanical
• VESA: 75 x 75 mm
• Technical features: for LCD monitor mounts

Included with delivery:
• Monitor rack
Monitors not included.



Manufacturer : ROLINE
Factory number : 17.03.1161
Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
  • Display
    • Display type
    • VESA 75x75
  • Measures
    • Loading capacity
    • 30
Datasheet/manual