Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 97-589 :: Rigid wall bracket for monitors


Ergotron Neo-Flex Starre Wandhalterung, ULD

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 81 cm
    • Display Format
    • Up to 32”
    • Display type
    • VESA 100x100, 75x75, 200x100, 100x200, 200x200
  • General
    • Type
    • Monitor bracket for wall mounting
  • Measures
    • Loading capacity
    • Up to 18 kg

Suitable for the majority of flatscreens from 33 cm to 81 cm and up to 18.1 kg. Ideal as a small, easy-to-use immovable bracket.

Benefits
  • Low (13 mm) mounting profile depth

  • Easy-to-mount flatscreen display thanks to Lift n’ Lock™ technology

  • Integrated locking system

  • Easy to install and use

  • Includes all the hardware you need




Manufacturer : ERGOTRON
Factory number : 97-589
Package weight : 0.633 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 81 cm
    • Display Format
    • Up to 32”
    • Display type
    • VESA 100x100, 75x75, 200x100, 100x200, 200x200
  • General
    • Type
    • Monitor bracket for wall mounting
  • Measures
    • Loading capacity
    • Up to 18 kg
Datasheet/manual