Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 45-245-026 :: Mounting arm for two monitors side-by-side


Ergotron LX-Montagearm f. 2 Monitore nebeneinander

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 61 cm
    • Display Format
    • Up to 24”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 13”, Tilt: 75°, Pan: 360°, Rotation: 360°
    • Type
    • Monitor bracket for 2 screens with desk mounting
  • Measures
    • Loading capacity
    • Up to 18 kg

Rugged, polished aluminium design! Proven to last ten times longer than comparable products from other brands and only costs about half the price.

Create a fully adjustable, side-by-side layout, with both LCD screens raised to a comfortable sight level and reclaiming valuable work space for you. It takes just a simple twist to swing the LCDs back into the original position. Up, down, forward and back — the LX-Dual arm gives you an unequalled adjustment range. Save time by using several applications simultaneously. Avoid the hassle of flicking back and forth between files and programs.

Benefits
  • Moves the screens into the best ergonomic position and provides an unrivalled adjustment range. Promotes healthy and comfortable working in any working environment

  • Cable management guides cables below the arm, thus ensuring a tidy workplace

  • Free up work space on your desk

  • Adjusting the height by 33 cm (13") meets the ergonomic needs of nine out of ten adults

  • LCD or laptop range of up to 64 cm (25") with an adjustment range of 457 mm (18"). Simply slide the screens to the side when you are not using them

  • Experience productivity gains. Take advantage of our profitability calculator for multiple displays, and work out the cost benefits of adding another display

  • Open multiple applications and documents, and view them all — enabling you to forget about switching back and forth between applications unnecessarily

  • Rotate one or both screens from landscape mode to portrait mode. Display full pages without needing to scroll

  • These arms equipped patented technology provide smooth adjustment options without the need for knobs or levers

  • Simple to use and install, easy to operate




Manufacturer : ERGOTRON
Factory number : 45-245-026
Package weight : 7.3 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 61 cm
    • Display Format
    • Up to 24”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 13”, Tilt: 75°, Pan: 360°, Rotation: 360°
    • Type
    • Monitor bracket for 2 screens with desk mounting
  • Measures
    • Loading capacity
    • Up to 18 kg