Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 45-241-026 :: LCD arm for desktop mounting


Ergotron LX LCD Arm für Tischmontage

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 61 cm
    • Display Format
    • Up to 24”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 13”, Tilt: 75°, Pan: 360°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • Up to 9.1 kg

Rugged, polished aluminium design! Proven to last ten times longer than comparable products from other brands and only costs about half the price.

Positioning the monitor by touching it with your finger. The constant force lift and pivot technology allows you to easily adjust the monitor to any position you want. Up. Down. Forward. Back. Maximum comfort when positioning the LCD or LCD television.

Benefits
  • Position your display to ensure maximum ergonomic comfort to relieve the strain on your eyes, neck and back

  • Equip LCD monitors and TVs with improved ergonomic adjustment options

  • The patented CF technology provides a first-class and easy-to-use way of adjusting your display

  • Cable management unit guides cables below the arm, thus ensuring a tidy workplace

  • LCD range of up to 64 cm (25"). Simply slide the screen to the side when you are not using it

  • Adjusting the height by 33 cm (13") meets the ergonomic needs of nine out of then adults

  • Arm can be pulled back over the base plate and folded; suitable for storage in cupboards or areas with limited work space




Manufacturer : ERGOTRON
Factory number : 45-241-026
Package weight : 4.089 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 61 cm
    • Display Format
    • Up to 24”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 13”, Tilt: 75°, Pan: 360°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • Up to 9.1 kg