Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 33-310-060 :: LCD desktop stand


Ergotron Neo-Flex LCD Stand

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 61 cm
    • Display Format
    • Up to 24”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 5”, Tilt: 30°, Pan: 270°, Rotation: 360°
    • Type
    • Monitor stand for 1 screen
  • Measures
    • Loading capacity
    • Up to 7.3 kg
  • Weights
    • Weight
    • 2.7 kg

Change the height of the display to make working at the computer more comfortable for you. It is so easy to adjust the height, and the adjustment range is 13 cm. Pan to the left or right, tilt to the front or rear, or even rotate the monitor using the portrait/landscape function.

Benefits
  • Equip monitors and TVs with improved ergonomic adjustment options

  • Patented CF Lift and Pivot technology offers world-class display modification

  • Neo-Flex is the only weight-adjustable desktop stand among the LCD accessories on the market

  • It is super easy to position your LCD display for maximum comfort and productivity

  • 13-cm vertical adjustment improves ergonomics for multiple users

  • Stylish, durable, easy-to-clean plastic shell




Manufacturer : ERGOTRON
Factory number : 33-310-060
Package weight : 2.691 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 61 cm
    • Display Format
    • Up to 24”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 5”, Tilt: 30°, Pan: 270°, Rotation: 360°
    • Type
    • Monitor stand for 1 screen
  • Measures
    • Loading capacity
    • Up to 7.3 kg
  • Weights
    • Weight
    • 2.7 kg