Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E571601 :: 50-W power supply unit for ELO Open Frame displays


ELO E571601

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply unit for ELO Open Frame Displays
    • Colour
    • Black
  • Measures
    • Width
    • 120 mm
    • Depth
    • 30 mm
    • Height
    • 30 mm
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 50 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC / 4.16 A

External power supply unit and connection cable for ELO Open Frame touch displays.

  • Input: 100 - 240 V ~ 1.5 A, 50 - 60 Hz

  • Output: 12 V, 4.16 A




Manufacturer : ELO TOUCH SOLUTIONS
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply unit for ELO Open Frame Displays
    • Colour
    • Black
  • Measures
    • Width
    • 120 mm
    • Depth
    • 30 mm
    • Height
    • 30 mm
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 50 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC / 4.16 A