Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC Z1 :: Monitor arm, aluminium, up to 10 kg/32 inch


Arctic Z1

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 81 cm
    • Display Format
    • 13 - 32”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • With USB 2.0 hub, four ports
    • Colour
    • Black
    • Technology
    • Tilt: 30°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 2.0 kg
Arctic monitor mounting kit for one display
  • Desktop mounting

  • Double articulated arm

  • For 1 LCD display

  • With 4-port USB 2.0 hub

  • Black


Compatibility:
  • Weight capacity: 10 kg (22 lbs)


More comfort
Are those long hours spent working at the computer starting to take their toll? The height adjustment and flexibility of the Z1 mean you can fix your monitor at eye level and turn it, twist it and tilt it any way you want. The Z1 offers you the comfort and adaptability you can't get from a desk and office chair.

More flexibility
The flexible monitor arms allow you to adapt your monitor to your needs quickly and easily. Move the monitor forwards, back or sideways to show your colleagues something — the flexible monitor settings are ideal for an ergonomic office.

More working space
This single-arm LCD monitor stand keeps your cables under control whilst creating more space on your desktop.

USB hub
The monitor stand has an integrated 4-port USB hub that is positioned under your monitor for easy access.

Quick and easy to install
The monitor arm's sturdy, adjustable clip enables it to be attached on the majority of surfaces and at desk ends with a range of diameters.

Note: Monitor not included in delivery.



Manufacturer : ARCTIC
Factory number : ORAEQ-MA002-GBA01
Package weight : 2.87 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 81 cm
    • Display Format
    • 13 - 32”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • With USB 2.0 hub, four ports
    • Colour
    • Black
    • Technology
    • Tilt: 30°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 2.0 kg
Datasheet/manual