Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC Z1-3D :: Monitor arm, aluminium, up to 8 kg/32 inch


Arctic Cooling Z1-3D

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 81 cm
    • Display Format
    • 13 - 32”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • With USB 3.0 hub, 4 ports
    • Colour
    • Black
    • Technology
    • Tilt: 45°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 3.0 kg
3D Monitor Placement
The Z1-3D monitor arm provides you a completely new sense of work at your screen. On top of the standard rotation, swivel and tilt, Z1-3D allows you to move your monitor in any direction.

Gas Lift Arm
Thanks to the gas-lift technology, your monitor can be easily and smoothly rotated, swiveled or tilted in any direction.

Ergonomic Seating Position
Pay attention to your health, also in the office. So the Z1-3D improves your ergonomic seating position through ideal alignment according to your individual eye level.

Tidy Desk
Because of the cable management the interfering clutter is a thing of the past. The compact foot of Z1-3D let you win a lot of space on your desk.

Powered USB 3.0 Hub
With the USB 3.0 ports in the foot of the Z1-3D you can easily connect up to four USB devices at the same time. You can easy use the ports for your mouse, USB stick or keyboard and even for charging your smartphone because of the powered hub.



Manufacturer : ARCTIC
Factory number : AEMNT00021A
Package weight : 3.9 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 81 cm
    • Display Format
    • 13 - 32”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Assembly
    • With USB 3.0 hub, 4 ports
    • Colour
    • Black
    • Technology
    • Tilt: 45°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 3.0 kg