• Pole number
    • + more - less

  • Connection

  • Content spacing
    • + more - less

  • Load limit
    • + more - less

  • Temperatur max.

  • Material
    • + more - less


  • Molex-multiple connector

  • page : ... 
  •  1 - 16 of  195  items. 
 
The Micro-Fit 3.0™ connectors are high-density systems with 3.00 mm spacing for low currents. They can be configured in wire-to-wire and wire-to-board formats with options for SMD and through-hole installation.

Crimp contact for use in Molex Micro-Fit connectors
Wire diameter: 20 - 24 AWG/1.85 mm

Pack of 20

Weight incl.:

0.003 kg

 
The KK® connector system from Molex can be used in a wide variety of power supply and signal applications. This single-row wire-to-board and board-to-board product range is available in industry-standard spacings of 2.54 mm and 3.96 mm and is both cost-effective and versatile. Customisable KK pin headers also offer further polarisation options and design configurations, making the KK® connector system ideal for a variety of industries.

Terminal strip with pins, vertical
  • Single row
  • Straight
  • No protective shroud

Weight incl.:

0.001 kg

 
  • Type:

    Mini-Fit Jr

  • Design:

    Tool

  • Specification:

    24 - 16 AWG

Weight incl.:

0.007 kg

 
  • Type:

    SL

  • Design:

    Crimp contact

  • Connection:

    Socket

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x2

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x3

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x4

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x5

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x6

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x8

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    KK

  • Design:

    Crimp housing

  • Pole number:

    1x10

  • Connection:

    Socket

  • Content spacing:

    2.54 mm

  • Load limit:

    250 V AC/2.5 A

  • Temperatur max.:

    0...+75

  • Material:

    Tinned

Weight incl.:

0.001 kg

 
  • Type:

    SPOX

  • Design:

    Contact strip

  • Pole number:

    1x2

  • Connection:

    Pin

  • Load limit:

    3 A

Weight incl.:

0.001 kg

 
  • Type:

    SPOX

  • Design:

    Contact strip

  • Pole number:

    1x3

  • Connection:

    Pin

  • Load limit:

    3 A

Weight incl.:

0.001 kg

 
  • Type:

    SPOX

  • Design:

    Contact strip

  • Pole number:

    1x4

  • Connection:

    Pin

  • Load limit:

    3 A

Weight incl.:

0.001 kg

 
  • Type:

    SPOX

  • Design:

    Contact strip

  • Pole number:

    1x5

  • Connection:

    Pin

  • Load limit:

    3 A

Weight incl.:

0.001 kg

 
  • Type:

    SPOX

  • Design:

    Contact strip

  • Pole number:

    1x6

  • Connection:

    Pin

  • Load limit:

    3 A

Weight incl.:

0.001 kg