Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 40150 :: Mounting socket German


AP-FR SCHUTZKONTAKT STECKDOSE 2-FACH ANTHRAZIT SIN

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 2x
    • Design
    • Surface mounting
    • Colour
    • Anthracite
  • Electrical values
    • Voltage
    • 250 V
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 65 mm
    • Height
    • 156 mm
    • Depth
    • 54 mm
Mounting socket German type with cover

double socket 2p+T,vertical
anthracite grey, IP54, VDE
Socket 2-fold with hinged lid
Surface mounting angles
Robust housing anthracite gray
2 poles
Suitable for damp locations
Plug contacts



Manufacturer : HEITRONIC
Factory number : 40150
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 2x
    • Design
    • Surface mounting
    • Colour
    • Anthracite
  • Electrical values
    • Voltage
    • 250 V
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 65 mm
    • Height
    • 156 mm
    • Depth
    • 54 mm
Datasheet/manual