Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL IB 901500101 :: Lockable outdoor socket, IP44 rated, straight

Item-No.: EL IB 901500101
€24,40
Category of goods: 1 = discountable

EL IB 901500101

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • Exterior
    • Design
    • Lockable
    • Colour
    • Black/transparent
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 185 mm
    • Width
    • 85 mm
    • Height
    • 80 mm

Design for straight connector.

Exclusively for wall mounting; can be closed with inserted connector.

Ideal for current pick-up
  • In gardens

  • In the basement

  • The garage etc.


Can be used for, e.g.
  • Christmas lights

  • Lawnmowers

  • Chains of lights

  • Electric BBQ
l

Protected against splash water and rain by clear polycarbonate lid with full foam seal.

With bracket for padlock to protect against theft.



Manufacturer : INTER BÄR GMBH
Factory number : 9015-001.01
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • Exterior
    • Design
    • Lockable
    • Colour
    • Black/transparent
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 185 mm
    • Width
    • 85 mm
    • Height
    • 80 mm
Datasheet/manual