reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRW WS :: Wet room switch, off/toggle

Item-No.: EL FRW WS
Colour:

€9,99
Category of goods: 1 = discountable

EL FRW WS

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Technology
    • OFF/toggle switch
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44

High-quality damp room IP 44 switch range from KOPP. With name plate.

Off/toggle switch
10 A/205 V
Illuminated
Colour: white



Manufacturer : KOPP
Factory number : 5606.0200.7
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Technology
    • OFF/toggle switch
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual