Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRW SZ :: Wet room key-operated switch

Item-No.: EL FRW SZ
€53,60
Category of goods: 1 = discountable

EL FRW SZ

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Design
    • Key
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44

High-quality damp room IP 44 switch range from KOPP.

With name plate.

Key-operated switch, key can be removed in 0 position.
Locking cylinder NOT included!

10 A/250 V
Colour: white



Manufacturer : KOPP
Factory number : 5617.0201.8
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Design
    • Key
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual