reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRW SKDO2S :: Two-way wet room socket, vertical

Item-No.: EL FRW SKDO2S
Colour:

€16,80
Category of goods: 1 = discountable

EL FRW SKDO2S

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 2x
    • Design
    • Perpendicular
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44

Earthed socket, two-way, vertical

High-quality damp room IP 44 switch range from KOPP.

- 16 A/205 V
- Pre-wired
- With name plate
- With hinged lid
- Colour: white



Manufacturer : KOPP
Factory number : 1314.0200.9
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 2x
    • Design
    • Perpendicular
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual