Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRU TA :: KOPP flush-fitted button, 10 A/250 V

Item-No.: EL FRU TA
€13,20
Category of goods: 1 = discountable

EL FRU TA

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Flush mounting
    • Colour
    • Arctic white
    • Model
    • Flush mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44

Button, flush-fitted, wet room, from KOPP.
Combi device without cover frame
Colour: arctic white
10 A/250 V
Protection type: IP 44



Manufacturer : KOPP
Factory number : 6243.0208.3
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Flush mounting
    • Colour
    • Arctic white
    • Model
    • Flush mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual