Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRU SKDO :: KOPP flush-fitted socket, 2-pin

Item-No.: EL FRU SKDO
€9,75
Category of goods: 1 = discountable

EL FRU SKDO

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 1-fold
    • Design
    • Flush mounting
    • Colour
    • Arctic white
    • Pole number
    • 2
    • Model
    • Flush mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44

Flush-fitted wet room socket from KOPP.
2-pin, 16 A/250 V
Combi device without cover frame
Colour: arctic white
Protection type: IP 44



Manufacturer : KOPP
Factory number : 1191.0208.0
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 1-fold
    • Design
    • Flush mounting
    • Colour
    • Arctic white
    • Pole number
    • 2
    • Model
    • Flush mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual