Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRB KS :: Surface-mounted wet room switch, intermediate switch

Item-No.: EL FRB KS
Colour:

€10,20
Category of goods: 1 = discountable

EL FRB KS

  • Product Description
  • Technical information
  • General
    • Type
    • Intermediate switch
    • Colour
    • Grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
KOPP surface-mounted wet room from the NAUTIC series.

Intermediate switch
10 A/250 V
Colour: grey
Protection type: IP 44
With large wiring area that is easy to fit.



Manufacturer : KOPP
Factory number : 5657.5600.4
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Intermediate switch
    • Colour
    • Grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual