Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FR SKDO 1 :: Earthed socket, wet room IP 44, one-way

Item-No.: EL FR SKDO 1
Colour:

€2,99
Category of goods: 1 = discountable

EL FR SKDO 1

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 1-fold
    • Colour
    • Grey/light grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44

Wet room surface-mounted earthed socket with hinged cover.

IP 44, 2-pin,
10 A/16 A - 250 V~
1x
Colour: light grey/Manhattan grey



Manufacturer : KOPP
Factory number : 1006.4800.7
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 1-fold
    • Colour
    • Grey/light grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual