reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FR KOMBI :: Switch/socket, wet room IP44, grey

Item-No.: EL FR KOMBI
€7,03
Category of goods: 1 = discountable

EL FR KOMBI

  • Product Description
  • Technical information
  • General
    • Type
    • OFF/toggle switch
    • Colour
    • Grey/light grey
    • Pole number
    • 2
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10/16 A
  • Implementation
    • Protection class
    • IP44

Wet room surface-mounted combination switch/earthed socket with hinged lid. (Off/toggle)

IP 44, 2-pin,
10 A/16 A - 250 V~
Colour: light grey/Manhattan grey



Manufacturer : KOPP
Factory number : 1301.4800.3
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • OFF/toggle switch
    • Colour
    • Grey/light grey
    • Pole number
    • 2
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10/16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual