Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FR G WS :: Off/toggle switch, wet room IP 44, with lamp

Item-No.: EL FR G WS
€9,95
Category of goods: 1 = discountable

EL FR G WS

  • Product Description
  • Technical information
  • General
    • Type
    • OFF/toggle switch with glow lamp
    • Colour
    • Grey/light grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 65 mm
    • Height
    • 78 mm
    • Depth
    • 46 / 52 mm

Wet room surface-mounted off/toggle switch
With glow lamp
IP 44, 10 A/250 V~
Colour: light grey/Manhattan grey
Width: 65 mm
Height: 78 mm
Depth: 46/52 mm



Manufacturer : KOPP
Factory number : 5646.4800.5
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • OFF/toggle switch with glow lamp
    • Colour
    • Grey/light grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 65 mm
    • Height
    • 78 mm
    • Depth
    • 46 / 52 mm
Datasheet/manual