Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ FR WSS :: Button, normally open contact, 10 A

Item-No.: EL BJ FR WSS

Category of goods: 1 = discountable

EL BJ FR WSS

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • NO contact
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP44

ocean(R) button, normally open contact, 1-pin, 10 A

Rocker switch

Rated voltage: 250 V~
Nominal current: 10 AX

Device protection type: IP 44



Manufacturer : BUSCH-JAEGER
Factory number : 2621 W-53
Package weight : 0.119 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • NO contact
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP44
Datasheet/manual