Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ FR WS :: Toggle switch, 10 A

Item-No.: EL BJ FR WS
€10,95
Category of goods: 1 = discountable

EL BJ FR WS

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • OFF/toggle switch
    • Type
    • Switch
  • Implementation
    • Protection class
    • IP44

ocean(R) toggle switch, 10 A

Rocker switch
Off and toggle switching
Can be written on

Rated voltage: 250 V~
Nominal current: 10 AX

Device protection type: IP 44



Manufacturer : BUSCH-JAEGER
Factory number : 2601/6 W-53
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • OFF/toggle switch
    • Type
    • Switch
  • Implementation
    • Protection class
    • IP44
Datasheet/manual