Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ FR LG :: Blank enclosure with yellow lid

Item-No.: EL BJ FR LG
€21,70
Category of goods: 1 = discountable

EL BJ FR LG

  • Product Description
  • Technical information
  • General
    • Colour
    • White/yellow
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • For control stations
    • Type
    • Enclosure
  • Implementation
    • Protection class
    • IP44

ocean(R) blank enclosure with name plate

Higher profile for control devices 22.5 mm in diameter*,
With yellow lid (RAL 1018).
Name plate 57.8 x 9.8 mm

Device protection type: IP 44

Installation depth: 60 mm

*e.g. from companies such as Lumitas, Moeller, Schlegel, Rafi, Elan.



Manufacturer : BUSCH-JAEGER
Factory number : 2533 WN-15-53
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White/yellow
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • For control stations
    • Type
    • Enclosure
  • Implementation
    • Protection class
    • IP44
Datasheet/manual