Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AP SS WS :: KOPP surface-mounted switch, arctic white, series switch

Item-No.: EL AP SS WS
Colour:

€6,60




EL AP SS WS

  • Product Description
  • Technical information
  • General
    • Type
    • Series switch
    • Colour
    • Arctic white
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A

Series switch

Complete with surface-mounted base.
10 A, 250 V
Colour: arctic white



Manufacturer : KOPP
Factory number : 5135.0200.2
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Series switch
    • Colour
    • Arctic white
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual