Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AP KS WS :: KOPP surface-mounted switch, arctic white, intermediate switch

Item-No.: EL AP KS WS
Colour:

€9,85




EL AP KS WS

  • Product Description
  • Technical information
  • General
    • Type
    • Intermediate switch
    • Colour
    • Arctic white
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A

Intermediate switch

Complete with surface-mounted base.
10 A, 250 V
Colour: arctic white



Manufacturer : KOPP
Factory number : 5137.0200.8
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Intermediate switch
    • Colour
    • Arctic white
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual