Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM 2-01 :: Audio/video modulator stereo/RCA


AVM 2-01

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Stereo
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • RCA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Axing AVM 2-01 audio/video modulator

Audio/video modulator (stereo)
• Metal housing
• Modulates an A/V signal into an HF signal
• Can be connected to CCD surveillance cameras, video cameras, DVD players etc.
• VHF/UHF channel or special channel selectable between K 5 - 12, S 11 - 41 and K 21 - 69
• LED display indicates the channel
• Includes plug-in power supply, RCA cable and F to IEC adapter (CFA 10-00)
• Audio/video level adjustable

Technical data:
• Frequency range 175...862 MHz
• VHF channels 5 - 12
• Special channels S 11 - 41
• UHF channels 21 - 69
• Frequency response ±1.0 dB
• Output level: 70 dBµV
• HF output impedance: 75 Ohm
• Video input impedance 75 Ohm
• Audio input impedance 10 kOhm
• Video input level 1 ASS
• Audio input level 1 ASS
• HF connections (input) IEC socket
• HF connections (output) F socket
• Video connections RCA socket
• Audio connections RCA socket
• Plug-in power supply 230 V AC/50 Hz 12 V DC/200 mA
• Dimensions: approx. 225 x 91 x 36 mm



Manufacturer : AXING
Factory number : AVM00201
Package weight : 0.962 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Stereo
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • RCA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual