0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WB 3X8-8 SW :: Modular adapter with three female connectors, black

Item-No.: WB 3X8-8 SW
€0,55
Category of goods: 1 = discountable

WB 3X8-8 SW

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • 8-pin modular socket
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular distributor
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin
Modular adapter with three modular female connectors 8-8


Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • 8-pin modular socket
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular distributor
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin
Datasheet/manual