Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WB 2X8-8 G :: Modular adapter with two female connectors, shielded

Item-No.: WB 2X8-8 G
€1,70
Category of goods: 1 = discountable

WB 2X8-8 G

  • Product Description
  • Technical information
  • General
    • Design
    • Shielded
    • Input
    • 8-pin modular socket
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular connector
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin

Modular adapter with two modular female connectors 8-8, shielded



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shielded
    • Input
    • 8-pin modular socket
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular connector
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin
Datasheet/manual