Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP 8-8RK :: RJ45 modular plug for round cables, 8/8, short

Item-No.: MP 8-8RK
€0,10
Category of goods: 1 = discountable

MP 8-8RK

  • Product Description
  • Technical information
  • General
    • Design
    • Short
    • Input
    • Crimp connection
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • For round cable
    • Glazed
    • 8-pin

RJ45 modular plug (Western plug) for round cables, telephone and data plug in US standard, short

The short version cannot be crimped with the standard crimping pliers in one go.

Contacts: 8
Fitted: 8



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Short
    • Input
    • Crimp connection
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • For round cable
    • Glazed
    • 8-pin
Datasheet/manual