Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP 8-8G :: RJ45 modular plug, 8/8, shielded

Item-No.: MP 8-8G
€0,25
Category of goods: 1 = discountable

MP 8-8G

  • Product Description
  • Technical information
  • General
    • Design
    • Shielded
    • Input
    • Crimp connection
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • For modular ribbon cable
    • Glazed
    • 8-pin

RJ45 modular plug (Western plug), telephone and data plug in US standard, shielded

Contacts: 8
Fitted: 8



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shielded
    • Input
    • Crimp connection
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • For modular ribbon cable
    • Glazed
    • 8-pin
Datasheet/manual