0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP 8-4 :: RJ45 modular plug, contacts 8, fitted 4

Item-No.: MP 8-4
€0,05
Category of goods: 1 = discountable

MP 8-4

  • Product Description
  • Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • For modular ribbon cable
    • Glazed
    • 4-pin
RJ45 modular plug (Western plug), telephone and data plug in US standard

Contacts: 8
Fitted: 4



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • For modular ribbon cable
    • Glazed
    • 4-pin
Datasheet/manual