Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP 6-6 :: Modular plugs RJ12, Contacts 6, Equipped 6

Item-No.: MP 6-6
€0,05
Category of goods: 1 = discountable

MP 6-6

  • Product Description
  • Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 6-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Connection
    • For modular ribbon cable
    • Glazed
    • 6-pin
RJ12 modular connector (Western jack) telephone and data plug into U.S. standard.
Contacts: 6
Equipped: 6



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 6-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Connection
    • For modular ribbon cable
    • Glazed
    • 6-pin
Datasheet/manual