0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP 4-4R :: RJ10 modular plug for round cables, 4/4

Item-No.: MP 4-4R
€0,04
Category of goods: 1 = discountable

MP 4-4R

  • Product Description
  • Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Connection
    • For round cable
    • Glazed
    • 4-pin
RJ10 modular plug (Western plug) for round cables, telephone and data plug in US standard

Contacts: 4
Fitted: 4



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Connection
    • For round cable
    • Glazed
    • 4-pin
Datasheet/manual