Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP 4-4 :: RJ10 modular plug, contacts 4, fitted 4

Item-No.: MP 4-4
€0,04
Category of goods: 1 = discountable

MP 4-4

  • Product Description
  • Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin

RJ10 modular plug (Western plug), telephone and data plug in US standard.

Contacts: 4
Fitted: 4



Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Input
    • Crimp connection
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular plug
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual