Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 8-8 :: Modular panel jack 8/8

Item-No.: MEBP 8-8
€0,50
Category of goods: 1 = discountable

MEBP 8-8

  • Product Description
  • Technical information
  • General
    • Input
    • PCB mounting
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin
  • Measures
    • Height
    • 14.50 mm
    • Length
    • 13.00 mm
    • Width
    • 17.00 mm

Modular panel jack

Contacts: 8
Fitted: 8



Package weight : 0.0038 kg
RoHS : conform
Technical information
  • General
    • Input
    • PCB mounting
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 8-pin
  • Measures
    • Height
    • 14.50 mm
    • Length
    • 13.00 mm
    • Width
    • 17.00 mm
Datasheet/manual