reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 6-6S :: Modular panel jack 6/6, black

Item-No.: MEBP 6-6S
€0,30
Category of goods: 1 = discountable

MEBP 6-6S

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • PCB mounting
    • Output
    • 6-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Glazed
    • 6-pin
  • Measures
    • Height
    • 16.00 mm
    • Length
    • 20.57 mm
    • Width
    • 13.72 mm

Modular panel jack

Contacts: 6
Fitted: 6
Colour: black



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • PCB mounting
    • Output
    • 6-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular panel jack
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Glazed
    • 6-pin
  • Measures
    • Height
    • 16.00 mm
    • Length
    • 20.57 mm
    • Width
    • 13.72 mm
Datasheet/manual